Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
1.82
Cable Type
HDMI
Connector Type A
HDMI Type A
Connector Type B
HDMI Type A
Gender
PL-PL
Number of Contacts
19 to 19
Connector Orientation
Straight to Straight
Jacket Color
Black

