Analog to Digital Converters - ADCs
RHF1201KSO1
1-Channel Single ADC Pipelined 50Msps 12-bit Parallel 48-Pin CSO T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
50Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Voltage Supply Source
Analog and Digital
Input Voltage
2Vp-p
Integral Nonlinearity Error
±1.7LSB(Typ)
Signal to Noise Ratio
63dB(Typ)
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
2.47
Package Width
9.65
Package Length
15.75
PCB changed
48
Standard Package Name
SO
Supplier Package
CSO
Pin Count
48
Lead Shape
Gull-wing

