Arrow Electronic Components Online
RHEF6002|LTLFUWIC|simage
RHEF6002|LTLFUWIC|limage
PTC Resettable Fuses

RHEF600-2

PTC Resettable Fuse 6A(hold) 10.8A(trip) 16V 100A 4.1W 5s 0.013Ohm Radial 11.2 X 3 X 21mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    16VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    6
  • Trip Current (A)
    10.8
  • Minimum Initial Resistance (Ohm)
    0.013
  • Maximum Initial Resistance (Ohm)
    0.0215
  • Maximum Post Trip Resistance (Ohm)
    0.032
  • Typical Power Dissipation (W)
    4.1
  • Maximum Trip Time (s)
    5@30A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Wire Form
    Straight
  • Product Length (mm)
    11.2(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    21(Max)
  • Seated Plane Height (mm)
    21(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources