Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Rigid
Style
Vertical
Pipe Shape
Round
Pipe Size (mm)
8.3
Face Shape
Domed
Number of Light Pipes
1
Material
Plastic
Color
Diffused
Packaging
Bag
Order Quantity

