Arrow Electronic Components Online
RHD11001500F9PD67PR|BIVAR|simage
RHD11001500F9PD67PR|BIVAR|limage
LED Light Pipes

RHD-1100-1500-F9PD67PR

LED Light Pipe Round Right Angle Diffused Rigid Bag

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Right Angle
  • Pipe Shape
    Round
  • Pipe Size (mm)
    12.6
  • Face Shape
    Domed
  • Number of Light Pipes
    1
  • Material
    Plastic
  • Color
    Diffused
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources