Arrow Electronic Components Online
RH390NIST|FLIR|simage
RH390NIST|FLIR|limage
Environmental Testers

RH390-NIST

Precision Psychrometer Handheld 9V

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9025.80.35.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Psychrometer
  • Style
    Handheld
  • Low Battery Indication
    Yes
  • Battery Voltage Rating (V)
    9
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    200
  • Dimensions (mm)
    200x45x33

Documentation and Resources

Datasheets
Design resources