Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9025.80.35.00
Automotive
No
PPAP
No
Type
Super Heat Psychrometer
Style
Handheld
Low Battery Indication
No
Minimum Operating Temperature (°C)
-20|200
Maximum Operating Temperature (°C)
50|1370
Product Weight (g)
153
Dimensions (mm)
230x57x44

