Crystals
RH100-12.000-20-3030-EXT-TR
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 100Ohm 4-Pin SMD T/R
Raltron ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
Unknown
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
12
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±2
Load Capacitance (pF)
20
Series Resistance (Ohm)
100
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
2.5
Package Length
3.2
PCB changed
4
Supplier Package
SMD
Pin Count
4
Family/Series
RH100-12.000-20-3030-EXT-TR
ROHS Version
2011/65/EU, 2015/863
Order Quantity