DC to DC Converter and Switching Regulator Module
RH-2415D
Module DC-DC 24VIN 2-OUT -15V/15V -0.033A/0.033A 1W Medical 5-Pin SIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down|Non-Inverting|Inverting
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
15|-15
Output Current (A)
0.033|-0.033
Output Power (W)
1
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
57 to 105
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
84
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tube
Product Weight (g)
2.6
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
6
Package Length
19.6
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5
Lead Shape
Through Hole

