DC to DC Converter and Switching Regulator Module
RGZ-3.33.3D/HP
Module DC-DC 3.3VIN 2-OUT -3.3V/3.3V -0.303A/0.303A 2W Medical 6-Pin DIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
2.97
Typical Input Voltage (V)
3.3
Maximum Input Voltage (V)
3.63
Output Voltage (V)
-3.3|3.3
Output Current (A)
-0.303|0.303
Output Power (W)
2
Minimum Isolation Voltage
4000VDC
Maximum Switching Frequency (kHz)
20 to 90
Switching Regulator
Yes
Load Regulation
20%
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
7.1
Package Width
10
Package Length
19.9
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6
Lead Shape
Through Hole

