Arrow Electronic Components Online
RGP15G|EICSEMI|simage
RGP15G|EICSEMI|limage
Rectifiers

RGP15G

FAST RECOVERY RECTIFIERS

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Peak Reverse Repetitive Voltage (V)
    400
  • Diameter
    3.6(Max)
  • Mounting
    Through Hole
  • Package Length
    7.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-15
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources