Reduced Price
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
1@Ta=75C
Peak Non-Repetitive Forward Surge Current (A)
25
Maximum Forward Voltage (V)
1.3
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
250
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Diameter
1.6
Mounting
Surface Mount
Package Length
3.5
PCB changed
2
Standard Package Name
MELF
Supplier Package
Mini-MELF
Pin Count
2
Lead Shape
No Lead

