Arrow Electronic Components Online
RGEF800|LTLFUWIC|simage
RGEF800|LTLFUWIC|limage
PTC Resettable Fuses

RGEF800

PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.0056Ohm Radial 12.7 X 3 X 20.9mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    16VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    8
  • Trip Current (A)
    13.6
  • Minimum Initial Resistance (Ohm)
    0.0056
  • Maximum Initial Resistance (Ohm)
    0.011
  • Maximum Post Trip Resistance (Ohm)
    0.0175
  • Typical Power Dissipation (W)
    3
  • Maximum Trip Time (s)
    5@40A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    12.7 X 3 X 20.9
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    12.7(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    20.9(Max)
  • Seated Plane Height (mm)
    20.9(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources