Arrow Electronic Components Online
RGEF1100|LTLFUWIC|simage
RGEF1100|LTLFUWIC|limage
PTC Resettable Fuses

RGEF1100

PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    16VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    11
  • Trip Current (A)
    18.7
  • Minimum Initial Resistance (Ohm)
    0.0037
  • Maximum Initial Resistance (Ohm)
    0.006
  • Maximum Post Trip Resistance (Ohm)
    0.0089
  • Typical Power Dissipation (W)
    3.7
  • Maximum Trip Time (s)
    7@55A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    17.5 X 3 X 26
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    17.5(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    26(Max)
  • Seated Plane Height (mm)
    26(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources