Arrow Electronic Components Online
RGEF1000|LTLFUWIC|simage
RGEF1000|LTLFUWIC|limage
PTC Resettable Fuses

RGEF1000

PTC Resettable Fuse 10A(hold) 17A(trip) 16VDC 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 25.2mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    16VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    10
  • Trip Current (A)
    17
  • Minimum Initial Resistance (Ohm)
    0.004
  • Maximum Initial Resistance (Ohm)
    0.007
  • Maximum Post Trip Resistance (Ohm)
    0.0102
  • Typical Power Dissipation (W)
    3.6
  • Maximum Trip Time (s)
    6@50A
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    16.5(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    25.2(Max)
  • Seated Plane Height (mm)
    25.2(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources