DC to DC Converter and Switching Regulator Module
RGC4W300W008A-001
Module DC-DC 1-OUT 9.6V to 48V 8A 300W 7-Pin 1/16-Brick
TDK-LambdaProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down|Step Up
Number of Outputs
1
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
53
Output Voltage (V)
9.6 to 48
Output Current (A)
8
Output Power (W)
300
Switching Regulator
Yes
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Output Type
Adjustable
Mounting
Screw
Package Height
13
Package Width
38.1
Package Length
49.5
PCB changed
7
Supplier Package
1/16-Brick
Pin Count
7
Order Quantity