DC to DC Converter and Switching Regulator Module
RGB24750W045A-003
Non-Isolated Ruggedized Step-Down DC-DC Buck Converter
TDK-LambdaProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Mounting
Screw
Package Height
13
Package Width
38.1
Package Length
49.5
PCB changed
10
Pin Count
10