Arrow Electronic Components Online
RG400U|HUBER_SU|limage
RG400U|HUBER_SU|simage
Top Searched
Cable Coaxial

RG_400_/U

Coaxial Cable Braid Polytetrafluoroethylene 5.05mm 1700VAC Brown

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial Cable
  • Jacket Color
    Brown
  • Conductor Material
    Silver Coated Copper
  • Maximum Outer Diameter (mm)
    5.05
  • Maximum Voltage Rating
    1700VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Shield Type
    Braid
  • RG Type
    RG-400

Documentation and Resources

Datasheets
Design resources