Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A002a.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Wireless Support
Yes
Wireless Frequency
928MHz(Max)
Cellular Support
No
UART
1
SPI
1
I2C
1
USB
1
PS/2
0
SMBus
0
GPIO
1
RS232
0
RS232/422/485
0
RS422
0
RS485
0
Operating Systems
Linux
Typical Operating Supply Voltage
5VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
75
Product Depth (mm)
53
Product Height (mm)
3.8

