Blowers and Fans
RG160-28/56S-12
AC Blower Centrifugal Ball Bearing 230V 118.9CFM 220 X 220 X 56mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Blower
Maximum Voltage Rating (V)
230
Power Rating (W)
50
Typical Speed (r/min)
3050
Maximum Airflow (CFM)
118.9
Bearings
Ball
Shape
Square
Size (Metric) (mm)
220 X 220 X 56
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
220
Product Depth (Metric) (mm)
220
Product Height (Metric) (mm)
56

