Arrow Electronic Components Online
RG1602818N|EBMPAPST|simage
RG1602818N|EBMPAPST|limage
Blowers and Fans

RG160-28/18N

DC Blower Centrifugal Ball Bearing 48V 28V to 60V 123CFM 220 X 220 X 56mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    28 to 60
  • Power Rating (W)
    20
  • Maximum Airflow (CFM)
    123
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    220 X 220 X 56
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    220
  • Product Depth (Metric) (mm)
    220
  • Product Height (Metric) (mm)
    56

Documentation and Resources

Datasheets
Design resources