Blowers and Fans
RG160-28/14NTDA
DC Blower Centrifugal Ball Bearing 24V 16V to 28V 181.28CFM 220 X 220 X 56mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Blower
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 28
Power Rating (W)
64
Typical Speed (r/min)
4200
Maximum Airflow (CFM)
181.28
Bearings
Ball
Shape
Square
Size (Metric) (mm)
220 X 220 X 56
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
220
Product Depth (Metric) (mm)
220
Product Height (Metric) (mm)
56

