Blowers and Fans
RG160-28/14NM
DC Blower Centrifugal Ball Bearing 24V 12V to 28V 81.8CFM 56dB
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Blower
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 28
Power Rating (W)
7
Typical Speed (r/min)
1900
Maximum Airflow (CFM)
81.81
Bearing Type
Ball
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
220
Product Depth (Metric) (mm)
220
Product Height (Metric) (mm)
56
Special Features
Middle Speed
Order Quantity

