Arrow Electronic Components Online
RG1251914N|EBMPAPST|simage
RG1251914N|EBMPAPST|limage
Blowers and Fans

RG125-19/14N

DC Blower Centrifugal Ball Bearing 24V 12V to 28V 51.5CFM 5.8dB 180 X 180 X 40mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    12 to 28
  • Power Rating (W)
    4.9
  • Typical Speed (r/min)
    2550
  • Maximum Airflow (CFM)
    51.5
  • Noise Level (dB)
    5.8
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    180 X 180 X 40
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    75
  • Product Length (Metric) (mm)
    180
  • Product Depth (Metric) (mm)
    180
  • Product Height (Metric) (mm)
    40

Documentation and Resources

Datasheets
Design resources