Arrow Electronic Components Online
RG1251906|EBMPAPST|simage
RG1251906|EBMPAPST|limage
Blowers and Fans

RG125-19/06

AC Blower Centrifugal Ball Bearing 115V 55.3CFM 180 X 180 X 40mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    19
  • Typical Speed (r/min)
    2750
  • Maximum Airflow (CFM)
    55.3
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    180 X 180 X 40
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    180
  • Product Depth (Metric) (mm)
    180
  • Product Height (Metric) (mm)
    40

Documentation and Resources

Datasheets
Design resources