Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial Cable
Jacket Color
Brown
Conductor Material
Steel
Maximum Outer Diameter (mm)
2.6
Maximum Voltage Rating
850VAC
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Jacket Material
Fluorinated Ethylene Polypropylene
Shield Type
Braid
RG Type
RG-316
Order Quantity

