You may be eligible for better pricing on this part. Login in to check
Price Per Meter
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial Cable
Jacket Color
White
Conductor Material
Silver Plated Copper Over Steel
Maximum Outer Diameter (mm)
1.93
Maximum Voltage Rating
500VAC
Minimum Operating Temperature (°C)
-80
Maximum Operating Temperature (°C)
205
Shield Type
Braid
Family/Series
RG_196_A/U
ALIAS
22510049
ROHS Version
2011/65/EU, 2015/863
Order Quantity

