Arrow Electronic Components Online
RG179BU|HUBER_SU|limage
RG179BU|HUBER_SU|simage
Cable Coaxial

RG_179_B/U

Coaxial Cable Braid Polytetrafluoroethylene 2.67mm 1000VAC Brown

HUBER+SUHNER
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.0000
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial Cable
  • Jacket Color
    Brown
  • Conductor Material
    Steel
  • Maximum Outer Diameter (mm)
    2.67
  • Maximum Voltage Rating
    1000VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Shield Type
    Braid
  • RG Type
    RG179
Order Quantity

Documentation and Resources

Datasheets
Design resources