Arrow Electronic Components Online
RG178BU|HUBER_SU|limage
RG178BU|HUBER_SU|simage
Cable Coaxial

RG_178_B/U

Coaxial Cable Braid Polytetrafluoroethylene 1.9mm 500VAC Brown

HUBER+SUHNER
Datasheets 

Price Per Meter

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial Cable
  • Jacket Color
    Brown
  • Conductor Material
    Steel
  • Conductor Diameter (mm)
    0.31
  • Maximum Outer Diameter (mm)
    1.9
  • Insulation Diameter (mm)
    0.83
  • Shield Coverage (%)
    95
  • Velocity of Propagation (%)
    69
  • Time Delay
    4.84ns/m
  • Typical Attenuation @ Maximum Frequency
    0.905dB/ft
  • Maximum Voltage Rating
    500VAC
  • Impedance (Ohm)
    50
  • Capacitance
    97pF/m
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Product Weight
    8.4g/m
  • Jacket Material
    Fluorinated Ethylene Propylene
  • Special Features
    Flexible
  • Shield Type
    Braid
  • Shield Material
    Silver Plated Copper
  • Impedance Tolerance
    ±2
  • RG Type
    RG178

Documentation and Resources

Datasheets
Design resources