Arrow Electronic Components Online
RG174AU|HUBER_SU|simage
RG174AU|HUBER_SU|limage
케이블 동축

RG_174_A/U

RF cables RG174, 50 Ohm, 1 GHz, 85C, Dia 2.8 mm, PVC jacket

HUBER+SUHNER
Datasheets 

Price Per Meter

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8544.20.00.00
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial Cable
  • Jacket Color
    Black
  • Conductor Material
    Copper/Steel
  • Conductor Diameter (mm)
    0.48
  • Maximum Outer Diameter (mm)
    2.8
  • Insulation Diameter (mm)
    1.48
  • Maximum Voltage Rating
    1500VAC
  • Impedance (Ohm)
    50
  • Insulation DC Resistance
    100000000MOhm/m
  • Capacitance
    101pF/m
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Jacket Material
    Polyvinyl Chloride
Order Quantity

Documentation and Resources

Datasheets
Design resources