Box, Enclosure and Rack Accessories
RFUS1926BK1
Four Post Mounting Sliding Shelf, Steel, Black Color
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Accessory Type
Sliding Shelf
Material
Steel
Color
Black
Product Depth (Metric) (mm)
660
Product Height (Metric) (mm)
49
Product Length (Metric) (mm)
451
Order Quantity

