Arrow Electronic Components Online
RFU02VSM8STR|ROHM|simage
RFU02VSM8STR|ROHM|limage
Rectifiers

RFU02VSM8STR

Diode Switching 800V 0.2A 2-Pin TUMD-SM T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    800
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    1
  • Maximum Forward Voltage (V)
    3
  • Peak Reverse Current (uA)
    10
  • Peak Reverse Recovery Time (ns)
    35
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    1.5(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    TUMD-SM
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources