Arrow Electronic Components Online
RFS1E220MCN1GS|NICHICON|simage
RFS1E220MCN1GS|NICHICON|limage
Capacitor Aluminum Polymer

RFS1E220MCN1GS

Cap Aluminum Polymer 22uF 25VDC 20%( 5 X 5.7mm) SMD 0.04 Ohm 2.2A 2000h 105°C T/R

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.04
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.2
  • IL (uA)
    300@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    5 X 5.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    5
  • Product Weight (g)
    0.59
  • Product Height (mm)
    5.7

Documentation and Resources

Datasheets
Design resources