Arrow Electronic Components Online
RFN2LAM6STFTR|ROHM|simage
RFN2LAM6STFTR|ROHM|limage
Rectifiers

RFN2LAM6STFTR

Diode Switching 600V 1.5A Automotive 2-Pin PMDTM T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    600
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    1.5
  • Peak Non-Repetitive Forward Surge Current (A)
    40
  • Maximum Forward Voltage (V)
    1.55
  • Peak Reverse Current (uA)
    1
  • Peak Reverse Recovery Time (ns)
    35
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    2.5
  • Package Length
    3.7
  • PCB changed
    2
  • Supplier Package
    PMDTM
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources