Connector Accessories
RFI75-13
Connector Accessories Mounting Lug Straight
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Mounting Lug
Connector Type
Connector Circular
Body Orientation
Straight
Product Diameter (mm)
15.06
Product Length (mm)
14.73

