Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Coaxial
Gender
PL
Body Orientation
Straight
Mating System
Bayonet Lock
Product Length (mm)
14.73
Mounting
Cable Mount
Order Quantity

