Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
21
Output Power (W)
1008
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum Isolation Voltage
3000VAC
Line Regulation
192mV
Load Regulation
384mV
Maximum Input Current (A)
12
Input Frequency (Hz)
47 to 63
Efficiency (%)
88(Typ)
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
300mV
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Chassis
Package Height
41
Package Width
127
Package Length
305
PCB changed
15
Pin Count
15

