Arrow Electronic Components Online
RF5528HT0050GSH|ADAMTEC|simage
RF5528HT0050GSH|ADAMTEC|limage
Connector RF

RF55-28H-T-00-50-G-SH

Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole PL Gold Tray

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    SMB
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Length (mm)
    9.4
  • Product Height (mm)
    13.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources