Arrow Electronic Components Online
RF4E100AJTCR|ROHM|simage
RF4E100AJTCR|ROHM|limage
MOSFETs

RF4E100AJTCR

Trans MOSFET N-CH 30V 10A 8-Pin HUML EP T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quint Drain Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Gate Threshold Voltage (V)
    1.5
  • Operating Junction Temperature (°C)
    150
  • Maximum Continuous Drain Current (A)
    10
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    12.4@4.5V
  • Typical Gate Charge @ Vgs (nC)
    13@4.5V
  • Typical Gate to Drain Charge (nC)
    3.2
  • Typical Gate to Source Charge (nC)
    3.3
  • Typical Input Capacitance @ Vds (pF)
    1460@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    115@15V
  • Minimum Gate Threshold Voltage (V)
    0.5
  • Typical Output Capacitance (pF)
    170
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    20
  • Typical Rise Time (ns)
    21
  • Typical Turn-Off Delay Time (ns)
    54
  • Typical Turn-On Delay Time (ns)
    21
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    9.4@4.5V|13.3@2.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    2
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    36
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    62.5
  • Typical Gate Plateau Voltage (V)
    1.7
  • Maximum Diode Forward Voltage (V)
    1.2
  • Maximum Positive Gate-Source Voltage (V)
    12
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Supplier Package
    HUML EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources