Arrow Electronic Components Online
RF430CL330HIRGTR|TI|simage
RF430CL330HIRGTR|TI|limage
Dev Kit

RF430CL330HIRGTR

NFC/RFID Tag and Transponder IC 13560kHz 3KByte 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8523.59.00.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • RF Type
    NFC
  • NFC Forum Tags
    Type 4
  • Style
    IC
  • Memory Size
    3KByte
  • Maximum Data Rate (Kbps)
    848
  • Frequency Range (kHz)
    13560(Typ)
  • Protocols Supported
    ISO 14443-B
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources