Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Technology
Passive
RF Type
NFC
NFC Forum Tags
Type 5
Style
Chip
Memory Size
256bit
Number of Overwrites (Times)
100000(Typ)
Data Retention (Year)
10(Min)
Frequency Range (kHz)
13560(Typ)
Protocols Supported
ISO/IEC 15693-2|ISO/IEC 15693-3|ISO/IEC 18000-3|Tag-it
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Package Height
0.66
Package Width
4
Package Length
4
Supplier Package
RFIDP
Order Quantity

