Arrow Electronic Components Online
RF3377000|LTLFUWIC|simage
RF3377000|LTLFUWIC|limage
PTC Resettable Fuses

RF3377-000

PTC Resettable Fuse 4A(hold) 8A(trip) 60V 40A 3.7W 24s 0.014Ohm Radial 21 X 3 X 24.9mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    60V
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    4
  • Trip Current (A)
    8
  • Minimum Initial Resistance (Ohm)
    0.014
  • Maximum Initial Resistance (Ohm)
    0.038
  • Maximum Post Trip Resistance (Ohm)
    0.06
  • Typical Power Dissipation (W)
    3.7
  • Maximum Trip Time (s)
    24@20A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10.9(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    21 X 3 X 24.9
  • Wire Form
    Straight
  • Product Length (mm)
    21(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    24.9
  • Seated Plane Height (mm)
    24.9(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources