Arrow Electronic Components Online
RF31603RP101SB10150|SAMTEC|simage
RF31603RP101SB10150|SAMTEC|limage
Cable Assembly Coaxial

RF316-03RP1-01SB1-0150

Cable Assembly Coaxial 0.15m 26AWG MMCX to SMA PL-RCP Solutionator Bag

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    RF316-03RP1-01SB1-0150
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    PL-RCP
  • Connector Type A
    MMCX
  • Connector Type B
    SMA
  • Conductor Material
    Silver Coated Copper
  • Wire Size (AWG)
    26
  • Cable Length (m)
    0.15
  • Maximum Outer Diameter (mm)
    2.54
  • Conductor Diameter (mm)
    0.51
  • Minimum Bend Radius (mm)
    12.7
  • Jacket Color
    Amber
  • Impedance (Ohm)
    50
  • Maximum Voltage Rating
    1000V
  • Maximum Frequency (GHz)
    6
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Tradename
    Solutionator
  • Jacket Material
    Fluorinated Ethylene Propylene
  • Connector Orientation
    Right Angle to Straight
  • RG Type
    RG316
  • Maximum Current Rating (A)
    5
  • Shield Material
    Silver Plated Copper Clad Steel
  • Capacitance
    96.432pF/m
  • Contact Plating
    Gold Over Nickel
  • Shield Type
    Braid
  • Contact Material
    Brass/Beryllium Copper

Documentation and Resources

Datasheets
Design resources