Arrow Electronic Components Online
RF220SU|SYNAPSE|limage
RF220SU|SYNAPSE|simage
802.15.4 LR-WPAN

RF220SU

Snap SOC 2400MHz 2000Kbps 24-Pin

Synapse Wireless Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Module/IC Classification
    Module
  • Modulation Technique
    OQPSK
  • Solutions
    ISM
  • Flash Size (KB)
    128
  • Number of Channels
    15
  • External Antenna Connector Type
    RPSMA/U.FL
  • Maximum Data Rate (Kbps)
    2000
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -103dBm
  • Protocol Stack
    Snap
  • Interface
    GPIO/UART
  • Maximum Output Power
    20dBm
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Outdoor Range
    3mi
  • Processing Unit Type
    Microcontroller
  • Antenna Mounting
    External
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Width
    33.86
  • Package Length
    46.63
  • PCB changed
    24
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources