Arrow Electronic Components Online
No Image Available
Connector RF

RF2-49B-T-00-50-G-HDW

Conn SMA 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    19.9
  • Product Height (mm)
    10.45
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources