Arrow Electronic Components Online
RF153|FLIR|simage
RF153|FLIR|limage
Environmental Testers

RF153

Brix Refractometer Handheld

Teledyne FLIR LLC
Datasheets 

Take quick and accurate % Brix or Refractive Index (RI) measurements of dissolved sucrose level in liquids for beverage and food production, determine maturity of fruits and plants, or control the concentration of industrial fluids (such as cutting coolants, hydraulic fluids, and antifreeze) to extend equipment life and prevent corrosion. Fast three second response time, the LCD displays %Brix or RI and Temperature. The RF153 fits in the palm of your hand and it features built-in ATC, single Zero calibration, prism cover, and auto memory storing 10 readings. Rugged low maintenance water resistant (IP65) housing with convenient side spouts for easy drainage.

Features

  • Dual LCD simultaneously displays % Brix or Refractive Index (RI) and Temperature

  • Wide 0 to 53% Brix measurement range with 0.1% resolution

  • Abrasion and corrosion-resistant coating on sapphire prism

  • Automatic Temperature Compensation (ATC)

  • Water resistant (IP65)

  • Zero calibration with distilled or tap water

  • Data Hold and Low Battery indicator

  • Auto power off (after 2 minutes)

  • Store/recall 10 measurements

  • Complete with built-in prism cover, wrist strap, 2 AAA batteries (1.5V) , and pouch

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9027.50.80.15
  • Automotive
    No
  • PPAP
    No
  • Type
    Brix Refractometer
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    Yes
  • Minimum Operating Temperature (°C)
    4
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    120
  • Dimensions (mm)
    113x60x38

Documentation and Resources

Datasheets
Design resources