Rectifiers
RF01VM2SFHTE-17
Diode Switching 250V 0.1A 2-Pin UMD T/R Automotive AEC-Q101
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Switching Diode
Maximum DC Reverse Voltage (V)
250
Configuration
Single
Peak Reverse Repetitive Voltage (V)
250
Maximum Continuous Forward Current (A)
0.1
Peak Non-Repetitive Forward Surge Current (A)
1
Maximum Forward Voltage (V)
1.2
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.35(Max)
Package Length
1.8(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
UMD
Pin Count
2
Lead Shape
Flat
Order Quantity

