Arrow Electronic Components Online
RES350E|OHMITE|simage
RES350E|OHMITE|limage
Resistor Trimmers, Potentiometers and Rheostats

RES350E

Res Wirewound Rheostat 350 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.31.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rheostat
  • Resistance Value (Ohm)
    350
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    305
  • Power Rating (W)
    12.5
  • Technology
    Wirewound
  • Linear or Logarithmic
    Lin
  • Termination Style
    Solder Lug
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    3.18
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    300
  • Number of Mechanical Turns (Turns)
    1
  • Product Length (mm)
    33.34
  • Product Depth (mm)
    22.23
  • Product Height (mm)
    26.2
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources