Resistor Trimmers, Potentiometers and Rheostats
RES10RE
Res Wirewound Rheostat 10 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.31.00.00
Automotive
No
PPAP
No
Type
Rheostat
Resistance Value (Ohm)
10
Tolerance
10%
Maximum Voltage Rating (V)
305
Power Rating (W)
12.5
Technology
Wirewound
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
3.18
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
300
Number of Mechanical Turns (Turns)
1
Product Length (mm)
33.34
Product Depth (mm)
22.23
Product Height (mm)
26.2
Mounting
Panel Mount

