Blowers and Fans
RER190-39/14/2TDLOU
DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 30V 376.7CFM 190 X 69mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Motorized Impeller
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 30
Power Rating (W)
57.1
Typical Speed (r/min)
2900
Maximum Airflow (CFM)
376.7
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
190 X 69
Mounting
Flange Mount
Protection
IP68|Polarity|Locking
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
870
Product Diameter (Metric) (mm)
190
Product Height (Metric) (mm)
69
Order Quantity

